SEI(Stackpole Electronics Inc.) RNCF0805BTE118K
| Manufacturer | |
| MPN | RNCF0805BTE118K |
| LCSC Part # | C2501402 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 118kΩ ±0.1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 118kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 118kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0601 | $ 0.06 |
| 200+ | $ 0.0233 | $ 4.66 |
| 500+ | $ 0.0225 | $ 11.25 |
| 1,000+ | $ 0.0221 | $ 22.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 118kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 118kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0805B118KP9 | RESI | 0805 | 4,455 | $ 0.1131 | ||
| RT0805BRD07118KL | YAGEO | 0805 | 2,500 | $ 0.043 | ||
| RN73R2ATTD1183B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| RNCF0805BKE118K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012P-1183-B-T5 | SUSUMU | 0805 | 0 | $ 0.0529 | ||
| TNPW0805118KBEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| TNPW0805118KBEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| TNPW0805118KBETY | VISHAY | 0805 | 0 | $ 0.3252 | ||
| RP73D2A118KBTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| RG2012N-1183-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| RG2012P-1183-W-T5 | SUSUMU | 0805 | 0 | $ 0.1754 | ||
| RT0805WRD07118KL | YAGEO | 0805 | 0 | $ 0.2054 | ||
| ERA-6AEB1183V | PANASONIC | 0805 | 0 | $ 0.0416 | ||
| AT0805BRD07118KL | YAGEO | 0805 | 0 | $ 0.1524 | ||
| PAT0805E1183BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| P0805E1183BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E1183BBW | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E1183BNT | VISHAY | 0805 | 0 | $ 5.0634 | ||
| ERA-6KEB1183V | PANASONIC | 0805 | 0 | $ 0.2595 | ||
| 2176094-2 | TE Connectivity | 0805 | 0 | $ 0.1217 |

