Lelon OCV561M0GTR-0812
| Manufacturer |
Lelon
Asian Brands |
| Mfr. Part # | OCV561M0GTR-0812 |
| LCSC Part # | C250039 |
| Package | SMD,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 560uF ±20% 4V SMD |
| Description | 560uF ±20% 4V SMD,D8xL12mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Lelon | |
| Package | SMD,D8xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
129
129
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2695 | $ 0.27 |
10+ | $ 0.2157 | $ 2.16 |
30+ | $ 0.1926 | $ 5.78 |
100+ | $ 0.1638 | $ 16.38 |
400+ | $ 0.151 | $ 60.40 |
800+ | $ 0.1433 | $ 114.64 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$