KOA RN73R1ETTP2151F50
| Manufacturer | |
| Mfr. Part # | RN73R1ETTP2151F50 |
| LCSC Part # | C2499375 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 2.15kΩ ±1% 62.5mW 0402 |
| Description | 62.5mW 2.15kΩ 50V Thin Film Resistor ±50ppm/℃ ±1% 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0466 | $ 0.05 |
10+ | $ 0.0373 | $ 0.37 |
30+ | $ 0.0327 | $ 0.98 |
100+ | $ 0.0293 | $ 2.93 |
500+ | $ 0.0265 | $ 13.25 |
1,000+ | $ 0.0251 | $ 25.10 |
Standard Packaging 10000/Full
Reel | ||