SEI(Stackpole Electronics Inc.) RNCF0805BTC17K8
| Manufacturer | |
| MPN | RNCF0805BTC17K8 |
| LCSC Part # | C2499018 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 17.8kΩ ±0.1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 17.8kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 17.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0542 | $ 0.05 |
| 200+ | $ 0.021 | $ 4.20 |
| 500+ | $ 0.0203 | $ 10.15 |
| 1,000+ | $ 0.0199 | $ 19.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 17.8kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 17.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD0717K8L | YAGEO | 0805 | 5,510 | $ 0.1012 | ||
| ARG05BTC1782 | Viking | 0805 | 2,400 | $ 0.0323 | ||
| TNPW080517K8BEEN | VISHAY | 0805 | 935 | $ 0.5866 | ||
| RG2012P-1782-B-T5 | SUSUMU | 0805 | 0 | $ 0.0539 | ||
| TNPW080517K8BEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| ERA-6VEB1782V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| TNPW080517K8BETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| MCU08050D1782BP100 | VISHAY | 0805 | 0 | $ 0.1503 | ||
| RP73D2A17K8BTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| RT0805WRE0717K8L | YAGEO | 0805 | 0 | $ 0.1826 | ||
| TNPW080517K8BXEN | VISHAY | 0805 | 0 | $ 0.2404 | ||
| ERA-6VPB1782V | PANASONIC | 0805 | 0 | $ 0.2114 | ||
| TNPW080517K8BYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| RG2012P-1782-W-T5 | SUSUMU | 0805 | 0 | $ 0.1754 | ||
| RN73R2ATTD1782B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RT0805BRE0717K8L | YAGEO | 0805 | 0 | $ 0.0569 | ||
| P0805H1782BBT | VISHAY | 0805 | 0 | $ 4.5803 | ||
| P0805H1782BNT | VISHAY | 0805 | 0 | $ 4.5803 | ||
| RT0805WRC0717K8L | YAGEO | 0805 | 0 | $ 0.3081 | ||
| RG2012N-1782-W-T1 | SUSUMU | 0805 | 0 | $ 0.2902 |

