ST STSPIN32G0601Q
| Manufacturer | |
| MPN | STSPIN32G0601Q |
| LCSC Part # | C24985036 |
| Packaging | QFN-72(10x10) |
| Customer # | |
| Key Attributes | QFN-72(10x10) Application Specific Microcontrollers RoHS |
| Datasheet | ST STSPIN32G0601Q |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | ST | |
| Packaging | QFN-72(10x10) | |
| Voltage - Supply | 9V~20V | |
| Quiescent Supply Current | 950uA | |
| Interface | I2C;SPI;UART | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Interleaved conduction protection | |
| Output Current | - | |
| Number of Half Bridges | 3 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | ST | |
| Packaging | QFN-72(10x10) | |
| Voltage - Supply | 9V~20V | |
| Quiescent Supply Current | 950uA |
| Type | Description | |
|---|---|---|
| Interface | I2C;SPI;UART | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Interleaved conduction protection | |
| Output Current | - | |
| Number of Half Bridges | 3 |
Introduction
STSPIN32G0601 is a system-in-package offering an integrated solution for driving three-phase applications. It integrates a microcontroller and a 600 V three-phase half-bridge gate driver capable of driving N-channel power MOSFETs or IGBTs. The device incorporates a comparator with advanced smart shutdown functionality, ensuring fast and effective protection against overload and overcurrent conditions. High-voltage bootstrap diodes are also integrated, along with interlocking, dead time, and undervoltage lockout protection in both the low-side and high-side driver sections, preventing the power switches from operating under inefficient or hazardous conditions. Matched propagation delays between the high- and low-side sections guarantee distortion-free cycles. The integrated microcontroller is based on a high-performance 32-bit Arm Cortex-M0+ core running at up to 64 MHz and features a memory protection unit for enhanced application safety. This microcontroller is ideally suited for advanced motor control applications, offering a comprehensive feature set including a 12-bit ADC, an internal voltage reference buffer, one general-purpose 32-bit timer, one 16-bit PWM timer dedicated to motor control, four general-purpose 16-bit timers, two 16-bit low-power timers, and a 5-channel DMA controller capable of performing data transfers between memory-mapped peripherals and/or memories to offload the CPU. It also integrates high-speed memory with multiple protection mechanisms, up to 32 available GPIO ports, major interfaces, a comprehensive set of power-saving modes, and an independent analog power supply input for the ADC. This feature-rich microcontroller enables field-oriented control with single, dual, or triple shunt resistors or sensorless configurations, as well as more conventional six-step control modes. The STSPIN32G0601 also features a complete protection set and an extended operating temperature range, guaranteeing reliable operation even in the most demanding industrial applications. A serial wire debug interface is provided for microcontroller firmware programming and debugging.
Features
- Three-phase gate driver
- High-side rail up to 600 V
- dV/dt transient immunity ±50 V/ns
- Gate drive voltage range 9 V to 20 V
- Drive current capability: source/sink 200/350 mA at 25 °C
- 32-bit ARM Cortex-M0+ microcontroller core: clock frequency up to 64 MHz
- 8 KB SRAM with hardware parity
- 64 KB flash with protection and encryptable region
- CRC calculation unit
- Up to 32 general-purpose I/Os
- 1× 16-bit advanced timer for motor control with up to 6 PWM channels
- 5× general-purpose timers
- 2× low-power timers
- 12-bit ADC with 2 MSps conversion rate
- 5-channel DMA controller with flexible mapping
- Internal high-accuracy voltage reference
- Full interface set: 2× I²C, 2× SPI, 3× UART, and 1× low-power UART
- Matched propagation delay across all channels
- Integrated bootstrap diode
- Comparator for fast overcurrent protection
- UVLO, interlocking, and dead-time features
- Smart shutdown function
- Standby mode for low-power operation
- On-chip debug support via Serial Wire Debug
- Extended temperature range: -40 to +125 °C
- QFN 10×10 72L 0.5 mm pitch, 1.8 mm creepage distance package
Applications
- Three-phase motor drivers
- Inverters
- Industrial equipment and fans
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | ST | |
| Packaging | QFN-72(10x10) | |
| Voltage - Supply | 9V~20V | |
| Quiescent Supply Current | 950uA | |
| Interface | I2C;SPI;UART | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Interleaved conduction protection | |
| Output Current | - | |
| Number of Half Bridges | 3 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | ST | |
| Packaging | QFN-72(10x10) | |
| Voltage - Supply | 9V~20V | |
| Quiescent Supply Current | 950uA |
| Type | Description | |
|---|---|---|
| Interface | I2C;SPI;UART | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Interleaved conduction protection | |
| Output Current | - | |
| Number of Half Bridges | 3 |
Introduction
STSPIN32G0601 is a system-in-package offering an integrated solution for driving three-phase applications. It integrates a microcontroller and a 600 V three-phase half-bridge gate driver capable of driving N-channel power MOSFETs or IGBTs. The device incorporates a comparator with advanced smart shutdown functionality, ensuring fast and effective protection against overload and overcurrent conditions. High-voltage bootstrap diodes are also integrated, along with interlocking, dead time, and undervoltage lockout protection in both the low-side and high-side driver sections, preventing the power switches from operating under inefficient or hazardous conditions. Matched propagation delays between the high- and low-side sections guarantee distortion-free cycles. The integrated microcontroller is based on a high-performance 32-bit Arm Cortex-M0+ core running at up to 64 MHz and features a memory protection unit for enhanced application safety. This microcontroller is ideally suited for advanced motor control applications, offering a comprehensive feature set including a 12-bit ADC, an internal voltage reference buffer, one general-purpose 32-bit timer, one 16-bit PWM timer dedicated to motor control, four general-purpose 16-bit timers, two 16-bit low-power timers, and a 5-channel DMA controller capable of performing data transfers between memory-mapped peripherals and/or memories to offload the CPU. It also integrates high-speed memory with multiple protection mechanisms, up to 32 available GPIO ports, major interfaces, a comprehensive set of power-saving modes, and an independent analog power supply input for the ADC. This feature-rich microcontroller enables field-oriented control with single, dual, or triple shunt resistors or sensorless configurations, as well as more conventional six-step control modes. The STSPIN32G0601 also features a complete protection set and an extended operating temperature range, guaranteeing reliable operation even in the most demanding industrial applications. A serial wire debug interface is provided for microcontroller firmware programming and debugging.
Features
- Three-phase gate driver
- High-side rail up to 600 V
- dV/dt transient immunity ±50 V/ns
- Gate drive voltage range 9 V to 20 V
- Drive current capability: source/sink 200/350 mA at 25 °C
- 32-bit ARM Cortex-M0+ microcontroller core: clock frequency up to 64 MHz
- 8 KB SRAM with hardware parity
- 64 KB flash with protection and encryptable region
- CRC calculation unit
- Up to 32 general-purpose I/Os
- 1× 16-bit advanced timer for motor control with up to 6 PWM channels
- 5× general-purpose timers
- 2× low-power timers
- 12-bit ADC with 2 MSps conversion rate
- 5-channel DMA controller with flexible mapping
- Internal high-accuracy voltage reference
- Full interface set: 2× I²C, 2× SPI, 3× UART, and 1× low-power UART
- Matched propagation delay across all channels
- Integrated bootstrap diode
- Comparator for fast overcurrent protection
- UVLO, interlocking, and dead-time features
- Smart shutdown function
- Standby mode for low-power operation
- On-chip debug support via Serial Wire Debug
- Extended temperature range: -40 to +125 °C
- QFN 10×10 72L 0.5 mm pitch, 1.8 mm creepage distance package
Applications
- Three-phase motor drivers
- Inverters
- Industrial equipment and fans
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



