Lelon VEU470M1ETR-0607
| Manufacturer |
Lelon
Asian Brands |
| MPN | VEU470M1ETR-0607 |
| LCSC Part # | C249753 |
| Packaging | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 25V SMD |
| Description | 47uF ±20% 25V Aluminum Electrolytic Capacitors 3000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
7,510
7,510
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0735 | $ 0.74 |
100+ | $ 0.058 | $ 5.80 |
300+ | $ 0.0502 | $ 15.06 |
1,000+ | $ 0.044 | $ 44.00 |
5,000+ | $ 0.0394 | $ 197.00 |
10,000+ | $ 0.037 | $ 370.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$