KOA RN73R1JTTD3600F50
| Manufacturer | |
| MPN | RN73R1JTTD3600F50 |
| LCSC Part # | C2495290 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 360Ω ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 360Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 360Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.04 | $ 0.04 |
| 10+ | $ 0.0321 | $ 0.32 |
| 30+ | $ 0.0282 | $ 0.85 |
| 100+ | $ 0.0252 | $ 2.52 |
| 500+ | $ 0.0228 | $ 11.40 |
| 1,000+ | $ 0.0216 | $ 21.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 360Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 360Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG03FTC3600 | Viking | 0603 | 100 | $ 0.0072 | ||
| TD03H3600FT | FH | 0603 | 900 | $ 0.0067 | ||
| ERA3AEB361V | PANASONIC | 0603 | 495 | $ 0.1348 | ||
| MCT06030C3600FP500 | VISHAY | 0603 | 0 | $ 0.016 | ||
| TNPW0603360RFHTA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RT0603FRE07360RL | YAGEO | 0603 | 0 | $ 0.0131 | ||
| TC0325F3600T5F | UNI-ROYAL | 0603 | 0 | $ 0.0079 | ||
| RN73R1JTTD3600C50 | KOA | 0603 | 0 | $ 0.0675 | ||
| ERA-3AED361V | PANASONIC | 0603 | 0 | $ 0.0121 | ||
| RNCF0603DTE360R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0193 | ||
| RNCF0603DKE360R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 | ||
| ARG03DTC3600 | Viking | 0603 | 0 | $ 0.0076 | ||
| TNPW0603360RDEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| RN73R1JTTD3600B50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RNCF0603BTC360R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0449 | ||
| RT0603BRE07360RL | YAGEO | 0603 | 0 | $ 0.0315 | ||
| RT0603WRE07360RL | YAGEO | 0603 | 0 | $ 0.0772 | ||
| AT0603CRD07360RL | YAGEO | 0603 | 0 | $ 0.0822 | ||
| RN73R1JTTD3600F25 | KOA | 0603 | 0 | $ 0.052 | ||
| TD03G3600FT | FH | 0603 | 0 | $ 0.0123 |

