SEI(Stackpole Electronics Inc.) RNCF0603BTC8K25
| Manufacturer | |
| MPN | RNCF0603BTC8K25 |
| LCSC Part # | C2492613 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 8.25kΩ ±0.1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 8.25kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 8.25kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0461 | $ 0.05 |
| 200+ | $ 0.0179 | $ 3.58 |
| 500+ | $ 0.0173 | $ 8.65 |
| 1,000+ | $ 0.0169 | $ 16.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 8.25kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 8.25kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRE078K25L | YAGEO | 0603 | 4,060 | $ 0.0299 | ||
| RT0603BRD078K25L | YAGEO | 0603 | 3,940 | $ 0.0358 | ||
| ERA-3AEB8251V | PANASONIC | 0603 | 3,470 | $ 0.0751 | ||
| TNPW06038K25BEEA | VISHAY | 0603 | 30 | $ 0.2153 | ||
| TNPW06038K25BHTA | VISHAY | 0603 | 0 | $ 0.2314 | ||
| RN73R1JTTD8251B25 | KOA | 0603 | 0 | $ 0.0466 | ||
| RNCF0603BTE8K25 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0488 | ||
| AT0603BRD078K25L | YAGEO | 0603 | 0 | $ 0.0664 | ||
| TNPW06038K25BEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| PAT0603E8251BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| PTN0603E8251BST1 | VISHAY | 0603 | 0 | $ 0.1768 | ||
| TNPW06038K25BETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| TNPW06038K25BECN | VISHAY | 0603 | 0 | $ 0.3252 | ||
| TNPW06038K25BXEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| TNPW06038K25BXEN | VISHAY | 0603 | 0 | $ 0.2946 | ||
| RT0603WRE078K25L | YAGEO | 0603 | 0 | $ 0.0755 | ||
| ERA-3ARB8251V | PANASONIC | 0603 | 0 | $ 0.22 | ||
| TNPW06038K25BXTA | VISHAY | 0603 | 0 | $ 0.2651 | ||
| RT0603WRD078K25L | YAGEO | 0603 | 0 | $ 0.2282 | ||
| RN73R1JTTD8251B50 | KOA | 0603 | 0 | $ 0.0675 |

