SEI(Stackpole Electronics Inc.) RNCF0402BTC205K
| Manufacturer | |
| MPN | RNCF0402BTC205K |
| LCSC Part # | C2492351 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 205kΩ ±0.1% 1/16W 0402 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF0402BTC205K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 205kΩ | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 205kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.043 | $ 0.04 |
| 200+ | $ 0.0167 | $ 3.34 |
| 500+ | $ 0.0161 | $ 8.05 |
| 1,000+ | $ 0.0158 | $ 15.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 205kΩ | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 205kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG02BTC2053 | Viking | 0402 | 6,700 | $ 0.0212 | ||
| RNCF0402BTE205K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0456 | ||
| RP73PF1E205KBTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| RT0402BRD07205KL | YAGEO | 0402 | 0 | $ 0.0283 | ||
| MCS04020D2053BE100 | VISHAY | 0402 | 0 | $ 0.1443 | ||
| RN73R1ETTP2053B50 | KOA | 0402 | 0 | $ 0.0683 | ||
| RT0402BRE07205KL | YAGEO | 0402 | 0 | $ 0.0339 | ||
| RN73R1ETTP2053B25 | KOA | 0402 | 0 | $ 0.0474 | ||
| RNCF0402BKE205K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0719 | ||
| CPF0402B205KE1 | TE Connectivity | 0402 | 0 | $ 0.155 | ||
| CPF0402B205KE | TE Connectivity | 0402 | 0 | $ 0.3089 | ||
| RP73PF1E205KBTD | TE Connectivity | 0402 | 0 | $ 0.0942 | ||
| P0402K2053BBPT | VISHAY | 0402 | 0 | $ 6.709 |

