SEI(Stackpole Electronics Inc.) RNCF0603BTC118K
| Manufacturer | |
| MPN | RNCF0603BTC118K |
| LCSC Part # | C2491890 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 118kΩ ±0.1% 100mW 0603 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF0603BTC118K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 118kΩ | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 118kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0461 | $ 0.05 |
| 200+ | $ 0.0179 | $ 3.58 |
| 500+ | $ 0.0173 | $ 8.65 |
| 1,000+ | $ 0.0169 | $ 16.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 118kΩ | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 118kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRE07118KL | YAGEO | 0603 | 4,580 | $ 0.0463 | ||
| RT0603BRD07118KL | YAGEO | 0603 | 9,860 | $ 0.0553 | ||
| ARG03BTC1183 | Viking | 0603 | 7,980 | $ 0.0243 | ||
| TNPW0603118KBHEA | VISHAY | 0603 | 0 | $ 0.1928 | ||
| RNCF0603BTE118K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0478 | ||
| RNCF0603BKE118K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| TNPW0603118KBEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| TNPW0603118KBETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| TNPW0603118KBECN | VISHAY | 0603 | 0 | $ 0.3252 | ||
| TNPW0603118KBYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| RQ73C1J118KBTD | TE Connectivity | 0603 | 0 | $ 0.2146 | ||
| RN73R1JTTD1183B50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RN73R1JTTD1183B25 | KOA | 0603 | 0 | $ 0.0631 | ||
| ERA-3AEB1183V | PANASONIC | 0603 | 0 | $ 0.0413 | ||
| RG1608P-1183-B-T5 | SUSUMU | 0603 | 0 | $ 0.0648 | ||
| TNPW0603118KBEEA | VISHAY | 0603 | 0 | $ 0.1161 | ||
| TD03G1183BT | FH | 0603 | 0 | $ 0.0454 | ||
| AT0603BRD07118KL | YAGEO | 0603 | 0 | $ 0.0806 | ||
| ERA-3KEB1183V | PANASONIC | 0603 | 0 | $ 0.1656 | ||
| RP73PF1J118KBTDF | TE Connectivity | 0603 | 0 | $ 0.3047 |

