SEI(Stackpole Electronics Inc.) RMCF2512FT261K
| Manufacturer | |
| MPN | RMCF2512FT261K |
| LCSC Part # | C2491867 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 261kΩ ±1% 1W 2512 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF2512FT261K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 261kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 261kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0439 | $ 0.04 |
| 200+ | $ 0.017 | $ 3.40 |
| 500+ | $ 0.0164 | $ 8.20 |
| 1,000+ | $ 0.0161 | $ 16.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 261kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 261kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC-12K2613FT | FH | 2512 | 2,520 | $ 0.0353 | ||
| 25121WF2613T4E | UNI-ROYAL | 2512 | 0 | $ 0.0309 | ||
| AC2512FK-07261KL | YAGEO | 2512 | 0 | $ 0.0684 | ||
| CRGH2512F261K | TE Connectivity | 2512 | 0 | $ 0.1507 | ||
| RMC1K2613FTE | KAMAYA | 2512 | 0 | $ 0.0795 | ||
| RK73H3ATTE2613F | KOA | 2512 | 0 | $ 0.04 | ||
| HV733ATTE2613F | KOA | 2512 | 0 | $ 0.3197 | ||
| HV733ARTTE2613F | KOA | 2512 | 0 | $ 1.2244 | ||
| ERJ-S1TF2613U | PANASONIC | 2512 | 0 | $ 0.1484 | ||
| ERJ-U1TF2613U | PANASONIC | 2512 | 0 | $ 0.1453 | ||
| ERJ-1TNF2613U | PANASONIC | 2512 | 0 | $ 0.1252 | ||
| RMCS2512FT261K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| RMEF2512FT261K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.6016 | ||
| CRCW2512261KFKEG | VISHAY | 2512 | 0 | $ 0.0324 | ||
| CRCW2512261KFKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| RC2512FK-07261KL | YAGEO | 2512 | 0 | $ 0.0441 | ||
| CRCW2512261KFKEGHP | VISHAY | 2512 | 0 | $ 0.2121 | ||
| RMCP2512FT261K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.4819 | ||
| SLR1TTE2613F | KOA | 2512 | 0 | $ 0.2575 | ||
| ERJ-U1TD2613U | PANASONIC | 2512 | 0 | $ 0.2264 |

