SEI(Stackpole Electronics Inc.) RMCF2512FT3K74
| Manufacturer | |
| MPN | RMCF2512FT3K74 |
| LCSC Part # | C2491619 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 3.74kΩ ±1% 1W 2512 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 3.74kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 3.74kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0439 | $ 0.04 |
| 200+ | $ 0.017 | $ 3.40 |
| 500+ | $ 0.0164 | $ 8.20 |
| 1,000+ | $ 0.0161 | $ 16.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 3.74kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 3.74kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 25121WF3741T4E | UNI-ROYAL | 2512 | 0 | $ 0.0309 | ||
| CRGH2512F3K74 | TE Connectivity | 2512 | 0 | $ 0.1507 | ||
| RMC1K3741FTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| RK73H3ATTE3741F | KOA | 2512 | 0 | $ 0.04 | ||
| ERJ-U1TF3741U | PANASONIC | 2512 | 0 | $ 0.1493 | ||
| ERJ-S1TF3741U | PANASONIC | 2512 | 0 | $ 0.1484 | ||
| ERJ-1TNF3741U | PANASONIC | 2512 | 0 | $ 0.128 | ||
| RMEF2512FT3K74 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5031 | ||
| RMCS2512FT3K74 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| CRCW25123K74FKEG | VISHAY | 2512 | 0 | $ 0.0317 | ||
| CRCW25123K74FKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| AC2512FK-073K74L | YAGEO | 2512 | 0 | $ 0.0912 | ||
| RC2512FK-073K74L | YAGEO | 2512 | 0 | $ 0.0441 | ||
| CRCW25123K74FKEGHP | VISHAY | 2512 | 0 | $ 0.176 | ||
| RMCP2512FT3K74 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.4819 | ||
| SLR1TTE3741F | KOA | 2512 | 0 | $ 0.2575 | ||
| RK73H3ATTE3741D | KOA | 2512 | 0 | $ 0.0964 | ||
| ERJ-U1TD3741U | PANASONIC | 2512 | 0 | $ 0.2264 | ||
| ERJ-S1TD3741U | PANASONIC | 2512 | 0 | $ 0.2412 | ||
| SLR1TTE3741D | KOA | 2512 | 0 | $ 0.3919 |

