STE L06B1B331KN0B0S0N0
| Manufacturer | STEAsian Brands |
| MPN | L06B1B331KN0B0S0N0 |
| LCSC Part # | C249139 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP CER 330pF 500V Y5P TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 330pF | |
| Body Thickness | 2mm | |
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 500V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 330pF | |
| Body Thickness | 2mm |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 500V | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
In-Stock: 200
200 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0158 | $ 0.79 |
| 500+ | $ 0.0124 | $ 6.20 |
| 2,000+ | $ 0.0106 | $ 21.20 |
| 5,000+ | $ 0.0095 | $ 47.50 |
| 25,000+ | $ 0.0085 | $ 212.50 |
| 50,000+ | $ 0.008 | $ 400.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 330pF | |
| Body Thickness | 2mm | |
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 500V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 330pF | |
| Body Thickness | 2mm |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 500V | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
C249139 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |



