SEI(Stackpole Electronics Inc.) RNCF1206DTE4K30
| Manufacturer | |
| MPN | RNCF1206DTE4K30 |
| LCSC Part # | C2490459 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 4.3kΩ ±0.5% 333mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 4.3kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 4.3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0419 | $ 0.04 |
| 200+ | $ 0.0163 | $ 3.26 |
| 500+ | $ 0.0157 | $ 7.85 |
| 1,000+ | $ 0.0154 | $ 15.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 4.3kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 4.3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF1206DKE4K30 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0731 | ||
| HRG3216P-4301-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| RNCF1206DTC4K30 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0369 | ||
| PRG3216P-4301-D-T5 | SUSUMU | 1206 | 0 | $ 0.1224 | ||
| RNCF1206BTE4K30 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RNCF1206BKE4K30 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| TNPW12064K30BEEA | VISHAY | 1206 | 0 | $ 0.1796 | ||
| TNPW12064K30BEEN | VISHAY | 1206 | 0 | $ 0.271 | ||
| HRG3216P-4301-D-T1 | SUSUMU | 1206 | 0 | $ 0.3293 | ||
| RNCF1206BTC4K30 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0661 | ||
| HRG3216P-4301-B-T1 | SUSUMU | 1206 | 0 | $ 0.4849 | ||
| PRG3216P-4301-B-T5 | SUSUMU | 1206 | 0 | $ 0.2516 | ||
| HRG3216P-4301-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 | ||
| RS73F2BTTD4301D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BRTTD4301D | KOA | 1206 | 0 | $ 0.3799 |

