SEI(Stackpole Electronics Inc.) RNCF1206DTC9K09
| Manufacturer | |
| MPN | RNCF1206DTC9K09 |
| LCSC Part # | C2489965 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 9.09kΩ ±0.5% 333mW 1206 |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 9.09kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 9.09kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0369 | $ 0.04 |
| 200+ | $ 0.0143 | $ 2.86 |
| 500+ | $ 0.0138 | $ 6.90 |
| 1,000+ | $ 0.0136 | $ 13.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 9.09kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 9.09kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF1206DTE9K09 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0419 | ||
| RNCF1206DKE9K09 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0731 | ||
| HRG3216P-9091-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| HRG3216P-9091-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 | ||
| RNCF1206BTC9K09 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0661 | ||
| TNPW12069K09BHEA | VISHAY | 1206 | 0 | $ 0.2772 | ||
| PRG3216P-9091-D-T5 | SUSUMU | 1206 | 0 | $ 0.1224 | ||
| RNCF1206BKE9K09 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| RNCF1206BTE9K09 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0754 | ||
| TNPW12069K09BEEN | VISHAY | 1206 | 0 | $ 0.271 | ||
| PAT1206E9091BST1 | VISHAY | 1206 | 0 | $ 0.3181 | ||
| TNPW12069K09BEEA | VISHAY | 1206 | 0 | $ 0.184 | ||
| RNCF1206AKE9K09 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2702 | ||
| RNCF1206CTC9K09 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0718 | ||
| RNCF1206BKC9K09 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0902 | ||
| RNCF1206CTE9K09 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0791 | ||
| RS73G2BTTD9091D | KOA | 1206 | 0 | $ 0.1094 | ||
| SG73G2BTTD9091D | KOA | 1206 | 0 | $ 0.2306 | ||
| PRG3216P-9091-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 |

