SEI(Stackpole Electronics Inc.) RNCF0603DKE100R
| Manufacturer | |
| MPN | RNCF0603DKE100R |
| LCSC Part # | C2489097 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 100Ω ±0.5% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0314 | $ 0.03 |
| 200+ | $ 0.0122 | $ 2.44 |
| 500+ | $ 0.0118 | $ 5.90 |
| 1,000+ | $ 0.0115 | $ 11.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA3AED101V | PANASONIC | 0603 | 3,530 | $ 0.0701 | ||
| AR03DTCX1000 | Viking | 0603 | 700 | $ 0.0189 | ||
| MCT0603PD1000DP500 | VISHAY | 0603 | 65 | $ 0.2705 | ||
| RT0603CRD07100RL | YAGEO | 0603 | 4,920 | $ 0.0514 | ||
| RT0603DRE07100RL | YAGEO | 0603 | 4,240 | $ 0.0625 | ||
| TR0603D100RP0550Z | EVER OHMS | 0603 | 200 | $ 0.0123 | ||
| RT0603CRC07100RL | YAGEO | 0603 | 900 | $ 0.0334 | ||
| RT0603BRD07100RL | YAGEO | 0603 | 281,860 | $ 0.0329 | ||
| TC0325B1000T5F | UNI-ROYAL | 0603 | 30,380 | $ 0.0645 | ||
| ERA3AEB101V | PANASONIC | 0603 | 3,905 | $ 0.1408 | ||
| RNCF0603DTE100R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0148 | ||
| TNPW0603100RDEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| TNPW0603100RDETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| TC0325D1000T5F | UNI-ROYAL | 0603 | 0 | $ 0.0169 | ||
| ARG03DTC1000 | Viking | 0603 | 0 | $ 0.0101 | ||
| RT0603DRD07100RL | YAGEO | 0603 | 0 | $ 0.0216 | ||
| AT0603CRD07100RL | YAGEO | 0603 | 0 | $ 0.0857 | ||
| RN73R1JTTD1000D50 | KOA | 0603 | 0 | $ 0.04 | ||
| TNPW0603100RDHEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| TNPW0603100RDHTA | VISHAY | 0603 | 0 | $ 0.0603 |

