SEI(Stackpole Electronics Inc.) RNCF0603DKE118R
| Manufacturer | |
| MPN | RNCF0603DKE118R |
| LCSC Part # | C2489087 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 118Ω ±0.5% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 118Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 118Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0314 | $ 0.03 |
| 200+ | $ 0.0122 | $ 2.44 |
| 500+ | $ 0.0118 | $ 5.90 |
| 1,000+ | $ 0.0115 | $ 11.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 118Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 118Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD07118RL | YAGEO | 0603 | 1,400 | $ 0.0316 | ||
| ARG03BTC1180 | Viking | 0603 | 20 | $ 0.0287 | ||
| RNCF0603DTE118R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| TNPW0603118RDEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| TNPW0603118RDETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| AT0603CRD07118RL | YAGEO | 0603 | 0 | $ 0.0857 | ||
| RN73R1JTTD1180D100 | KOA | 0603 | 0 | $ 0.04 | ||
| RN73R1JTTD1180D50 | KOA | 0603 | 0 | $ 0.04 | ||
| RNCF0603DTC118R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| RT0603DRE07118RL | YAGEO | 0603 | 0 | $ 0.0113 | ||
| AT0603DRE07118RL | YAGEO | 0603 | 0 | $ 0.0218 | ||
| RT0603CRC07118RL | YAGEO | 0603 | 0 | $ 0.0913 | ||
| ERA-3AEB1180V | PANASONIC | 0603 | 0 | $ 0.0419 | ||
| RNCF0603BTE118R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0465 | ||
| TNPW0603118RBEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| TNPW0603118RBEEA | VISHAY | 0603 | 0 | $ 0.0964 | ||
| PAT0603E1180BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| MCT06030D1180BP100 | VISHAY | 0603 | 0 | $ 0.1503 | ||
| RN73R1JTTD1180D25 | KOA | 0603 | 0 | $ 0.0335 | ||
| ERA-3AED1180V | PANASONIC | 0603 | 0 | $ 0.0714 |

