SEI(Stackpole Electronics Inc.) RNCF0805DKE1K87
| Manufacturer | |
| MPN | RNCF0805DKE1K87 |
| LCSC Part # | C2488801 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.87kΩ ±0.5% 125mW 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF0805DKE1K87 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.87kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.87kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0333 | $ 0.03 |
| 200+ | $ 0.0129 | $ 2.58 |
| 500+ | $ 0.0125 | $ 6.25 |
| 1,000+ | $ 0.0122 | $ 12.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.87kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.87kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD071K87L | YAGEO | 0805 | 1,300 | $ 0.0457 | ||
| RG2012P-1871-D-T5 | SUSUMU | 0805 | 0 | $ 0.0294 | ||
| TNPW08051K87DETA | VISHAY | 0805 | 0 | $ 0.0603 | ||
| RT0805DRD071K87L | YAGEO | 0805 | 0 | $ 0.0232 | ||
| AT0805DRD071K87L | YAGEO | 0805 | 0 | $ 0.0682 | ||
| RG2012N-1871-D-T5 | SUSUMU | 0805 | 0 | $ 0.0945 | ||
| RNCF0805DTC1K87 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| RT0805CRC071K87L | YAGEO | 0805 | 0 | $ 0.0735 | ||
| RN73R2ATTD1871B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| RNCF0805BKE1K87 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| TNPW08051K87BEEA | VISHAY | 0805 | 0 | $ 0.1824 | ||
| TNPW08051K87BEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| ERA-6VEB1871V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| TNPW08051K87BETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| MCU08050D1871BP500 | VISHAY | 0805 | 0 | $ 0.1016 | ||
| MCU08050D1871BP100 | VISHAY | 0805 | 0 | $ 0.1503 | ||
| TNPW08051K87BETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| RN73R2ATTD1871D25 | KOA | 0805 | 0 | $ 0.0381 | ||
| ERA-6AED1871V | PANASONIC | 0805 | 0 | $ 0.1186 | ||
| RNCF0805DTE1K87 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.023 |

