SEI(Stackpole Electronics Inc.) RNCF0201DTE102R
| Manufacturer | |
| MPN | RNCF0201DTE102R |
| LCSC Part # | C2488352 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 102Ω ±0.5% 31.25mW 0201 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 31.25mW | |
| Resistance | 102Ω | |
| Voltage Rating | 15V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 31.25mW | |
| Resistance | 102Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 15V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0313 | $ 0.03 |
| 200+ | $ 0.0121 | $ 2.42 |
| 500+ | $ 0.0117 | $ 5.85 |
| 1,000+ | $ 0.0115 | $ 11.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 31.25mW | |
| Resistance | 102Ω | |
| Voltage Rating | 15V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 31.25mW | |
| Resistance | 102Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 15V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF0201DTC102R | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0282 | ||
| CPF0201D102RE1 | TE Connectivity | 0201 | 0 | $ 0.0979 | ||
| RG0603P-1020-D-T10 | SUSUMU | 0201 | 0 | $ 0.1935 | ||
| ERA-1AEC1020C | PANASONIC | 0201 | 0 | $ 0.1118 | ||
| CPF0201B102RE1 | TE Connectivity | 0201 | 0 | $ 0.2968 | ||
| ERA-1AEB1020C | PANASONIC | 0201 | 0 | $ 0.0697 | ||
| RNCF0201BTE102R | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.1395 | ||
| RG0603P-1020-B-T10 | SUSUMU | 0201 | 0 | $ 0.2428 | ||
| RT0201BRD07102RL | YAGEO | 0201 | 0 | $ 0.0588 | ||
| CPF0201B102RE | TE Connectivity | 0201 | 0 | $ 0.4849 |

