SEI(Stackpole Electronics Inc.) RNCF0402DKE52R3
| Manufacturer | |
| MPN | RNCF0402DKE52R3 |
| LCSC Part # | C2488155 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 52.3Ω ±0.5% 62.5mW 0402 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF0402DKE52R3 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 52.3Ω | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 52.3Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0255 | $ 0.03 |
| 200+ | $ 0.0099 | $ 1.98 |
| 500+ | $ 0.0096 | $ 4.80 |
| 1,000+ | $ 0.0094 | $ 9.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 52.3Ω | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 52.3Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF0402DTE52R3 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0137 | ||
| RT0402DRD0752R3L | YAGEO | 0402 | 0 | $ 0.0261 | ||
| ERA-2AEC52R3X | PANASONIC | 0402 | 0 | $ 0.0879 | ||
| RNCF0402DTC52R3 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0157 | ||
| RN73R1ETTP52R3B25 | KOA | 0402 | 0 | $ 0.0475 | ||
| ERA-2AEB52R3X | PANASONIC | 0402 | 0 | $ 0.0572 | ||
| RNCF0402BTE52R3 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0456 | ||
| RNCF0402BKE52R3 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RP73PF1E52R3BTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| RP73PF1E52R3BTD | TE Connectivity | 0402 | 0 | $ 0.0718 | ||
| TNPW040252R3BEED | VISHAY | 0402 | 0 | $ 0.0934 | ||
| RN73R1ETTP52R3D25 | KOA | 0402 | 0 | $ 0.0392 | ||
| ERA-2AED52R3X | PANASONIC | 0402 | 0 | $ 0.0633 | ||
| RG1005P-52R3-D-T10 | SUSUMU | 0402 | 0 | $ 0.0127 | ||
| AT0402DRD0752R3L | YAGEO | 0402 | 0 | $ 0.0354 | ||
| ERA-2ARC52R3X | PANASONIC | 0402 | 0 | $ 0.2014 | ||
| RQ73C1E52R3BTD | TE Connectivity | 0402 | 0 | $ 0.2438 | ||
| RN73R1ETTP52R3D10 | KOA | 0402 | 0 | $ 0.0799 | ||
| RG1005N-52R3-D-T10 | SUSUMU | 0402 | 0 | $ 0.1666 | ||
| RN73R1ETTP52R3C25 | KOA | 0402 | 0 | $ 0.0683 |

