MDD(Microdiode Semiconductor) MB10S-50MIL
| Manufacturer |
MDD(Microdiode Semiconductor)
Asian Brands |
| MPN | MB10S-50MIL |
| LCSC Part # | C2488 |
| Packaging | MBS |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 1A MBS |
| Description | Bridge Rectifier 1kV 1A Surface Mount MBS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | MBS |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
732,100
732,100
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0256 | $ 0.51 |
200+ | $ 0.0201 | $ 4.02 |
600+ | $ 0.0177 | $ 10.62 |
3,000+ | $ 0.0137 | $ 41.10 |
9,000+ | $ 0.013 | $ 117.00 |
21,000+ | $ 0.0125 | $ 262.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$