SEI(Stackpole Electronics Inc.) RNCF0805DTC35R7
| Manufacturer | |
| MPN | RNCF0805DTC35R7 |
| LCSC Part # | C2487243 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 35.7Ω ±0.5% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 35.7Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 35.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0168 | $ 0.02 |
| 200+ | $ 0.0065 | $ 1.30 |
| 500+ | $ 0.0063 | $ 3.15 |
| 1,000+ | $ 0.0062 | $ 6.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 35.7Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 35.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RG2012Q-35R7-D-T5 | SUSUMU | 0805 | 0 | $ 0.0294 | ||
| RT0805DRE0735R7L | YAGEO | 0805 | 0 | $ 0.0129 | ||
| AT0805DRE0735R7L | YAGEO | 0805 | 0 | $ 0.0861 | ||
| RNCF0805DKE35R7 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0333 | ||
| RT0805DRD0735R7L | YAGEO | 0805 | 0 | $ 0.0232 | ||
| AT0805DRD0735R7L | YAGEO | 0805 | 0 | $ 0.0682 | ||
| RT0805CRE0735R7L | YAGEO | 0805 | 0 | $ 0.0494 | ||
| AT0805CRD0735R7L | YAGEO | 0805 | 0 | $ 0.1027 | ||
| RT0805CRD0735R7L | YAGEO | 0805 | 0 | $ 0.0594 | ||
| RN73R2ATTD35R7D50 | KOA | 0805 | 0 | $ 0.0488 | ||
| ERA-6AHD35R7V | PANASONIC | 0805 | 0 | $ 0.1186 | ||
| RT0805WRE0735R7L | YAGEO | 0805 | 0 | $ 0.1826 | ||
| RT0805CRC0735R7L | YAGEO | 0805 | 0 | $ 0.0735 | ||
| RN73R2ATTD35R7B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| RNCF0805BTE35R7 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| TNPW080535R7BEEA | VISHAY | 0805 | 0 | $ 0.1796 | ||
| TNPW080535R7BEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| TNPW080535R7BETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| RN73R2ATTD35R7D25 | KOA | 0805 | 0 | $ 0.0382 | ||
| RNCF0805DTE35R7 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0171 |

