SEI(Stackpole Electronics Inc.) RNCF0603DTE86R6
| Manufacturer | |
| MPN | RNCF0603DTE86R6 |
| LCSC Part # | C2487174 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 86.6Ω ±0.5% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 86.6Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 86.6Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0168 | $ 0.02 |
| 200+ | $ 0.0065 | $ 1.30 |
| 500+ | $ 0.0063 | $ 3.15 |
| 1,000+ | $ 0.0062 | $ 6.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 86.6Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 86.6Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF0603DKE86R6 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 | ||
| RT0603DRD0786R6L | YAGEO | 0603 | 0 | $ 0.0176 | ||
| RN73R1JTTD86R6D100 | KOA | 0603 | 0 | $ 0.04 | ||
| RT0603DRE0786R6L | YAGEO | 0603 | 0 | $ 0.0113 | ||
| AT0603DRE0786R6L | YAGEO | 0603 | 0 | $ 0.0218 | ||
| RT0603CRC0786R6L | YAGEO | 0603 | 0 | $ 0.0913 | ||
| RNCF0603BTE86R6 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0444 | ||
| RNCF0603BKE86R6 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| RT0603BRD0786R6L | YAGEO | 0603 | 0 | $ 0.0269 | ||
| TNPW060386R6BEEA | VISHAY | 0603 | 0 | $ 0.1326 | ||
| TNPW060386R6BEEN | VISHAY | 0603 | 0 | $ 0.2946 | ||
| PAT0603E86R6BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| TNPW060386R6BETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| RN73R1JTTD86R6D25 | KOA | 0603 | 0 | $ 0.0334 | ||
| ERA-3AED86R6V | PANASONIC | 0603 | 0 | $ 0.0714 | ||
| RG1608P-86R6-D-T5 | SUSUMU | 0603 | 0 | $ 0.0223 | ||
| AT0603DRD0786R6L | YAGEO | 0603 | 0 | $ 0.0256 | ||
| TNPW060386R6DETA | VISHAY | 0603 | 0 | $ 0.1442 | ||
| RT0603WRC0786R6L | YAGEO | 0603 | 0 | $ 0.3079 | ||
| RT0603CRE0786R6L | YAGEO | 0603 | 0 | $ 0.0435 |

