SEI(Stackpole Electronics Inc.) RNCF0805FTD75K0
| Manufacturer | |
| MPN | RNCF0805FTD75K0 |
| LCSC Part # | C2486769 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 75kΩ ±1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 75kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 75kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0168 | $ 0.02 |
| 200+ | $ 0.0065 | $ 1.30 |
| 500+ | $ 0.0063 | $ 3.15 |
| 1,000+ | $ 0.0062 | $ 6.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 75kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 75kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AR05FTDW7502 | Viking | 0805 | 250 | $ 0.0093 | ||
| TC0550F7502T5G | UNI-ROYAL | 0805 | 160 | $ 0.0126 | ||
| RT0805FRE0775KL | YAGEO | 0805 | 50 | $ 0.0171 | ||
| AR05FTCW7502 | Viking | 0805 | 8,000 | $0.0033 $0.0124 | ||
| ARG05FTC7502 | Viking | 0805 | 50 | $ 0.0085 | ||
| AR05DTDW7502 | Viking | 0805 | 50 | $ 0.0168 | ||
| 0805W8F7502T5E | UNI-ROYAL | 0805 | 708,900 | $0.0135 $0.0136 | ||
| RC0805FR-0775KL | YAGEO | 0805 | 103,700 | $ 0.0125 | ||
| RS-05K7502FT | FH | 0805 | 13,300 | $ 0.0037 | ||
| CRCW080575K0FKEA | VISHAY | 0805 | 3,750 | $ 0.0199 | ||
| FRC0805F7502TS | FOJAN | 0805 | 2,300 | $0.0036 $0.0037 | ||
| RTT057502FTP | RALEC | 0805 | 100 | $ 0.0031 | ||
| TNPW080575K0FHTA | VISHAY | 0805 | 0 | $ 0.0603 | ||
| TNPW080575K0FETA | VISHAY | 0805 | 0 | $ 0.0603 | ||
| RNCF0805DTC75K0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| AT0805DRE0775KL | YAGEO | 0805 | 0 | $ 0.0861 | ||
| RMC080575K1%N | TyoHM | 0805 | 0 | $ 0.0053 | ||
| WR08X7502FTL | Walsin | 0805 | 0 | $ 0.0028 | ||
| AC0805FR-0775KL | YAGEO | 0805 | 0 | $ 0.0047 | ||
| AF0805FR-0775KL | YAGEO | 0805 | 0 | $ 0.0095 |

