SEI(Stackpole Electronics Inc.) RNCF0603DTC1K24
| Manufacturer | |
| MPN | RNCF0603DTC1K24 |
| LCSC Part # | C2486713 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.24kΩ ±0.5% 100mW 0603 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF0603DTC1K24 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.24kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.24kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0168 | $ 0.02 |
| 200+ | $ 0.0065 | $ 1.30 |
| 500+ | $ 0.0063 | $ 3.15 |
| 1,000+ | $ 0.0062 | $ 6.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.24kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.24kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD071K24L | YAGEO | 0603 | 2,920 | $ 0.0352 | ||
| RN73R1JTTD1241D50 | KOA | 0603 | 0 | $ 0.0436 | ||
| ERA3AED1241V | PANASONIC | 0603 | 0 | $ 0.0239 | ||
| RNCF0603DTE1K24 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0148 | ||
| RNCF0603DKE1K24 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0313 | ||
| RT0603DRD071K24L | YAGEO | 0603 | 0 | $ 0.0154 | ||
| TNPW06031K24DEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| TNPW06031K24DETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RN73R1JTTD1241C50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RNCF0603BTC1K24 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0449 | ||
| RT0603BRE071K24L | YAGEO | 0603 | 0 | $ 0.0251 | ||
| TNPW06031K24BHEA | VISHAY | 0603 | 0 | $ 0.1928 | ||
| TNPW06031K24BHTA | VISHAY | 0603 | 0 | $ 0.2314 | ||
| AT0603DRE071K24L | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RT0603DRE071K24L | YAGEO | 0603 | 0 | $ 0.0056 | ||
| RT0603WRE071K24L | YAGEO | 0603 | 0 | $ 0.0772 | ||
| RT0603CRC071K24L | YAGEO | 0603 | 0 | $ 0.0913 | ||
| RN73R1JTTD1241B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| RNCF0603BTE1K24 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0478 | ||
| TNPW06031K24BEEA | VISHAY | 0603 | 0 | $ 0.0986 |

