SEI(Stackpole Electronics Inc.) RNCF0805DTC294R
| Manufacturer | |
| MPN | RNCF0805DTC294R |
| LCSC Part # | C2486483 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 294Ω ±0.5% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 294Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 294Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0168 | $ 0.02 |
| 200+ | $ 0.0065 | $ 1.30 |
| 500+ | $ 0.0063 | $ 3.15 |
| 1,000+ | $ 0.0062 | $ 6.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 294Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 294Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD07294RL | YAGEO | 0805 | 940 | $ 0.0387 | ||
| PTFR0805B294RP9 | RESI | 0805 | 3,095 | $ 0.126 | ||
| AT0805DRE07294RL | YAGEO | 0805 | 0 | $ 0.0861 | ||
| RNCF0805DKE294R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0333 | ||
| RG2012P-2940-D-T5 | SUSUMU | 0805 | 0 | $ 0.0294 | ||
| RT0805DRD07294RL | YAGEO | 0805 | 0 | $ 0.0232 | ||
| AT0805DRD07294RL | YAGEO | 0805 | 0 | $ 0.0682 | ||
| RT0805CRE07294RL | YAGEO | 0805 | 0 | $ 0.0494 | ||
| RG2012N-2940-D-T5 | SUSUMU | 0805 | 0 | $ 0.0945 | ||
| RNCF0805BTC294R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0542 | ||
| AT0805CRD07294RL | YAGEO | 0805 | 0 | $ 0.1027 | ||
| RN73R2ATTD2940D50 | KOA | 0805 | 0 | $ 0.0488 | ||
| RT0805DRE07294RL | YAGEO | 0805 | 0 | $ 0.0151 | ||
| RT0805WRE07294RL | YAGEO | 0805 | 0 | $ 0.1826 | ||
| RT0805CRB07294RL | YAGEO | 0805 | 0 | $ 0.1087 | ||
| RN73R2ATTD2940B25 | KOA | 0805 | 0 | $ 0.0606 | ||
| RNCF0805BKE294R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| TNPW0805294RBEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| TNPW0805294RBECN | VISHAY | 0805 | 0 | $ 0.5048 | ||
| TNPW0805294RBETY | VISHAY | 0805 | 0 | $ 0.6511 |

