SEI(Stackpole Electronics Inc.) RNCF0805DTC1K47
| Manufacturer | |
| MPN | RNCF0805DTC1K47 |
| LCSC Part # | C2486423 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.47kΩ ±0.5% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.47kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.47kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0168 | $ 0.02 |
| 200+ | $ 0.0065 | $ 1.30 |
| 500+ | $ 0.0063 | $ 3.15 |
| 1,000+ | $ 0.0062 | $ 6.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.47kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.47kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD071K47L | YAGEO | 0805 | 1,220 | $ 0.0532 | ||
| RNCF0805DKC1K47 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0294 | ||
| RNCF0805DTE1K47 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| RNCF0805DKE1K47 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0333 | ||
| RG2012P-1471-D-T5 | SUSUMU | 0805 | 0 | $ 0.0294 | ||
| TR0805D1K47P0525 | EVER OHMS | 0805 | 0 | $ 0.0136 | ||
| AT0805DRD071K47L | YAGEO | 0805 | 0 | $ 0.0682 | ||
| TNPW08051K47DEEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| RT0805CRE071K47L | YAGEO | 0805 | 0 | $ 0.0494 | ||
| RG2012N-1471-D-T5 | SUSUMU | 0805 | 0 | $ 0.0945 | ||
| RNCF0805BTC1K47 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0557 | ||
| AT0805CRD071K47L | YAGEO | 0805 | 0 | $ 0.1027 | ||
| RT0805CRD071K47L | YAGEO | 0805 | 0 | $ 0.0594 | ||
| RN73R2ATTD1471D50 | KOA | 0805 | 0 | $ 0.0488 | ||
| AT0805DRE071K47L | YAGEO | 0805 | 0 | $ 0.1043 | ||
| RT0805DRE071K47L | YAGEO | 0805 | 0 | $ 0.0061 | ||
| RT0805WRE071K47L | YAGEO | 0805 | 0 | $ 0.1826 | ||
| RT0805CRC071K47L | YAGEO | 0805 | 0 | $ 0.0735 | ||
| RT0805CRB071K47L | YAGEO | 0805 | 0 | $ 0.1087 | ||
| ARG05BTC1471 | Viking | 0805 | 0 | $ 0.0351 |

