SEI(Stackpole Electronics Inc.) RNCF0402DTC4K22
| Manufacturer | |
| MPN | RNCF0402DTC4K22 |
| LCSC Part # | C2486119 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 4.22kΩ ±0.5% 62.5mW 0402 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF0402DTC4K22 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 4.22kΩ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 4.22kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0157 | $ 0.02 |
| 200+ | $ 0.0061 | $ 1.22 |
| 500+ | $ 0.0059 | $ 2.95 |
| 1,000+ | $ 0.0058 | $ 5.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 4.22kΩ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 4.22kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AT0402DRD074K22L | YAGEO | 0402 | 9,060 | $ 0.0296 | ||
| RT0402BRD074K22L | YAGEO | 0402 | 5,000 | $ 0.0283 | ||
| AT0402DRE074K22L | YAGEO | 0402 | 0 | $ 0.0302 | ||
| RNCF0402DKE4K22 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0255 | ||
| RNCF0402DTE4K22 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0133 | ||
| TNPW04024K22DEED | VISHAY | 0402 | 0 | $ 0.0422 | ||
| TNPW04024K22DETD | VISHAY | 0402 | 0 | $ 0.0603 | ||
| RT0402CRE074K22L | YAGEO | 0402 | 0 | $ 0.0361 | ||
| RNCF0402BTC4K22 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.043 | ||
| ERA-2AEC4221X | PANASONIC | 0402 | 0 | $ 0.0879 | ||
| RN73R1ETTP4221D50 | KOA | 0402 | 0 | $ 0.0507 | ||
| RN731ETTP4221D50 | KOA | 0402 | 0 | $ 0.0575 | ||
| RT0402DRE074K22L | YAGEO | 0402 | 0 | $ 0.0122 | ||
| ERA-2ARC4221X | PANASONIC | 0402 | 0 | $ 0.1112 | ||
| ERA-2AEB4221X | PANASONIC | 0402 | 0 | $ 0.0544 | ||
| RNCF0402BTE4K22 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0456 | ||
| RNCF0402BKE4K22 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RP73PF1E4K22BTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| TNPW04024K22BEED | VISHAY | 0402 | 0 | $ 0.0986 | ||
| MCS04020D4221BE100 | VISHAY | 0402 | 0 | $ 0.1443 |

