EVERLIGHT PT19-315B/TR8
| Manufacturer | |
| Mfr. Part # | PT19-315B/TR8 |
| LCSC Part # | C24861187 |
| Package | 0603 |
| Customer # | |
| Description | 20mA 30V 75mW 100nA 940nm 0603 Phototransistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | EVERLIGHT | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.08 | $ 0.40 |
50+ | $ 0.079 | $ 3.95 |
150+ | $ 0.0783 | $ 11.75 |
500+ | $ 0.0776 | $ 38.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$