SEI(Stackpole Electronics Inc.) RNCF0402DTC3K09
| Manufacturer | |
| MPN | RNCF0402DTC3K09 |
| LCSC Part # | C2486117 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 3.09kΩ ±0.5% 62.5mW 0402 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF0402DTC3K09 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 3.09kΩ | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 3.09kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0157 | $ 0.02 |
| 200+ | $ 0.0061 | $ 1.22 |
| 500+ | $ 0.0059 | $ 2.95 |
| 1,000+ | $ 0.0058 | $ 5.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 3.09kΩ | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 3.09kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD073K09L | YAGEO | 0402 | 19,600 | $ 0.0312 | ||
| ARG02BTC3091 | Viking | 0402 | 8,950 | $ 0.021 | ||
| TNPW04023K09BEEP | VISHAY | 0402 | 332 | $ 0.3726 | ||
| RN73R1ETTP3091D50 | KOA | 0402 | 0 | $ 0.0466 | ||
| RNCF0402DTE3K09 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0137 | ||
| RNCF0402DKE3K09 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0255 | ||
| RT0402CRE073K09L | YAGEO | 0402 | 0 | $ 0.0361 | ||
| TNPW04023K09BHED | VISHAY | 0402 | 0 | $ 0.1928 | ||
| ERA-2AEC3091X | PANASONIC | 0402 | 0 | $ 0.0879 | ||
| AT0402DRE073K09L | YAGEO | 0402 | 0 | $ 0.0365 | ||
| RT0402DRE073K09L | YAGEO | 0402 | 0 | $ 0.0122 | ||
| RP73PF1E3K09BTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| TNPW04023K09BEED | VISHAY | 0402 | 0 | $ 0.0986 | ||
| TNPW04023K09BETD | VISHAY | 0402 | 0 | $ 0.2314 | ||
| RN73R1ETTP3091D25 | KOA | 0402 | 0 | $ 0.0392 | ||
| ERA-2AED3091X | PANASONIC | 0402 | 0 | $ 0.0633 | ||
| RG1005P-3091-D-T10 | SUSUMU | 0402 | 0 | $ 0.0127 | ||
| TNPW04023K09DEED | VISHAY | 0402 | 0 | $ 0.0505 | ||
| AT0402DRD073K09L | YAGEO | 0402 | 0 | $ 0.0354 | ||
| RT0402DRD073K09L | YAGEO | 0402 | 0 | $ 0.0124 |

