SEI(Stackpole Electronics Inc.) RMCS1206FT110K
| Manufacturer | |
| MPN | RMCS1206FT110K |
| LCSC Part # | C2486074 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 110kΩ ±1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 110kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 110kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0145 | $ 0.01 |
| 200+ | $ 0.0056 | $ 1.12 |
| 500+ | $ 0.0055 | $ 2.75 |
| 1,000+ | $ 0.0054 | $ 5.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 110kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 110kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F1103TS | FOJAN | 1206 | 4,800 | $0.0063 $0.007 | ||
| 1RC1206F1103 | SAE | 1206 | 3,900 | $ 0.0062 | ||
| CRCW1206110KFKEA | VISHAY | 1206 | 740 | $ 0.0442 | ||
| RS-06K1103FT | FH | 1206 | 300 | $ 0.0054 | ||
| HRC1206F1103HNTN | HWA CHN | 1206 | 100 | $ 0.0037 | ||
| ESR18EZPF1103 | ROHM | 1206 | 0 | $ 0.0134 | ||
| RMCF1206FT110K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| CRG1206F110K | TE Connectivity | 1206 | 0 | $ 0.0215 | ||
| CRGH1206F110K | TE Connectivity | 1206 | 0 | $ 0.0151 | ||
| RCS1206110KFKEA | VISHAY | 1206 | 0 | $ 0.028 | ||
| AECR1206F110KK9 | RESI | 1206 | 0 | $ 0.0134 | ||
| RM12FTN1103 | TA-I Tech | 1206 | 0 | $ 0.0049 | ||
| 1206W4F1103T5E | UNI-ROYAL | 1206 | 0 | $ 0.0043 | ||
| CQ06W4F1103T5E | UNI-ROYAL | 1206 | 0 | $ 0.006 | ||
| HP06W2F1103T5E | UNI-ROYAL | 1206 | 0 | $ 0.0083 | ||
| PS06W2F1103T5E | UNI-ROYAL | 1206 | 0 | $ 0.019 | ||
| SCR1206F110K | VO | 1206 | 0 | $ 0.0033 | ||
| WR12X1103FTL | Walsin | 1206 | 0 | $0.0005 $0.0042 | ||
| AC1206FR-07110KL | YAGEO | 1206 | 0 | $ 0.0107 | ||
| RC1206FR-07110KL | YAGEO | 1206 | 0 | $ 0.0056 |

