SEI(Stackpole Electronics Inc.) RNCF0402DTC75R0
| Manufacturer | |
| MPN | RNCF0402DTC75R0 |
| LCSC Part # | C2485930 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 75Ω ±0.5% 62.5mW 0402 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF0402DTC75R0 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 75Ω | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 75Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0157 | $ 0.02 |
| 200+ | $ 0.0061 | $ 1.22 |
| 500+ | $ 0.0059 | $ 2.95 |
| 1,000+ | $ 0.0058 | $ 5.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 75Ω | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 75Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402DRD0775RL | YAGEO | 0402 | 11,850 | $ 0.019 | ||
| RT0402BRE0775RL | YAGEO | 0402 | 200 | $ 0.0244 | ||
| AR02DTD0750 | Viking | 0402 | 32,500 | $ 0.0113 | ||
| ERA2AEB750X | PANASONIC | 0402 | 3,050 | $ 0.1017 | ||
| RT0402BRD0775RL | YAGEO | 0402 | 700 | $ 0.028 | ||
| TNPW040275R0DHED | VISHAY | 0402 | 0 | $ 0.0422 | ||
| ERA-2AED750X | PANASONIC | 0402 | 0 | $ 0.0324 | ||
| RNCF0402DTE75R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0119 | ||
| RNCF0402DKE75R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0243 | ||
| ARG02DTC0750 | Viking | 0402 | 0 | $ 0.008 | ||
| TNPW040275R0DEED | VISHAY | 0402 | 0 | $ 0.0844 | ||
| RT0402CRE0775RL | YAGEO | 0402 | 0 | $ 0.0361 | ||
| RNCF0402BTC75R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.043 | ||
| TNPW040275R0BHED | VISHAY | 0402 | 0 | $ 0.1928 | ||
| RT0402CRD0775RL | YAGEO | 0402 | 0 | $ 0.0366 | ||
| AT0402CRD0775RL | YAGEO | 0402 | 0 | $ 0.0801 | ||
| RN731ETTP75R0D50 | KOA | 0402 | 0 | $ 0.0575 | ||
| RN73R1ETTP75R0D50 | KOA | 0402 | 0 | $ 0.0604 | ||
| AT0402DRE0775RL | YAGEO | 0402 | 0 | $ 0.0148 | ||
| RT0402DRE0775RL | YAGEO | 0402 | 0 | $ 0.0083 |

