SEI(Stackpole Electronics Inc.) RNCF0402DTC28R7
| Manufacturer | |
| MPN | RNCF0402DTC28R7 |
| LCSC Part # | C2485867 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 28.7Ω ±0.5% 62.5mW 0402 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 28.7Ω | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 28.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0157 | $ 0.02 |
| 200+ | $ 0.0061 | $ 1.22 |
| 500+ | $ 0.0059 | $ 2.95 |
| 1,000+ | $ 0.0058 | $ 5.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 28.7Ω | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 28.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R1ETTP28R7D50 | KOA | 0402 | 0 | $ 0.0466 | ||
| RT0402DRE0728R7L | YAGEO | 0402 | 0 | $ 0.0165 | ||
| RNCF0402DTE28R7 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0137 | ||
| RT0402CRE0728R7L | YAGEO | 0402 | 0 | $ 0.0361 | ||
| RT0402CRD0728R7L | YAGEO | 0402 | 0 | $ 0.0366 | ||
| AT0402CRD0728R7L | YAGEO | 0402 | 0 | $ 0.0801 | ||
| AT0402DRE0728R7L | YAGEO | 0402 | 0 | $ 0.0365 | ||
| RNCF0402BTE28R7 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0456 | ||
| RP73PF1E28R7BTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| RP73PF1E28R7BTD | TE Connectivity | 0402 | 0 | $ 0.0718 | ||
| ERA-2AED28R7X | PANASONIC | 0402 | 0 | $ 0.0733 | ||
| RNCF0402DKE28R7 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0254 | ||
| RT0402DRD0728R7L | YAGEO | 0402 | 0 | $ 0.0332 | ||
| AT0402DRD0728R7L | YAGEO | 0402 | 0 | $ 0.0354 | ||
| ERA-2AKD28R7X | PANASONIC | 0402 | 0 | $ 0.0674 | ||
| RG1005R-28R7-D-T10 | SUSUMU | 0402 | 0 | $ 0.0156 | ||
| RR0510R-28R7-D | SUSUMU | 0402 | 0 | $ 0.0076 | ||
| RNCF0402BTC28R7 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0418 | ||
| RT0402BRE0728R7L | YAGEO | 0402 | 0 | $ 0.0316 | ||
| RGC0402DTC28R7 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0408 |

