LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3PEAK LMV358B-VR product image
  • LMV358B-VR thumbnail 1
  • LMV358B-VR thumbnail 2
  • LMV358B-VR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

3PEAK LMV358B-VRRoHS

Manufacturer
3PEAKAsian Brands
MPN
LMV358B-VR
LCSC Part #
C248568
Packaging
MSOP-8
Customer #
Key Attributes
1MHz, 80μA, RRIO, Op Amps
Datasheetpdf icon3PEAK LMV358B-VR
In-Stock: 11,470
11,470 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0852$ 0.43
50+$ 0.0659$ 3.30
150+$ 0.0562$ 8.43
500+$ 0.049$ 24.50
3,000+$ 0.0432$ 129.60
6,000+$ 0.0403$ 241.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufacturer3PEAK
PackagingMSOP-8
Number of Channels2
Vos - Input Offset Voltage2mV
Slew Rate700V/ms
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)85dB
Output Current100mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2uV/℃
Gain Bandwidth Product1MHz
Quiescent Current80uA
Input Voltage Noise Density35nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LMV321B/358B/324B series are CMOS dual, and quad RRIO op-amps with low offset, low power and stable high frequency response. They incorporate proprietary and patented design techniques to achieve very good AC performance with 1MHz bandwidth, 0.7V/μs slew rate and low distortion while drawing only 80μA of quiescent current per amplifier. The input common-mode voltage range extends 100mV beyond V- and V+, and the outputs swing rail-to-rail. The LMV321B/358B/324B family can be used as plug-in replacements for many commercially available op-amps to reduce power and improve input/output range and performance. The combination of features makes the LMV321B/358B/324B ideal choices for motor control and portable audio amplification, sound ports, and other consumer Audio. The LMV321B/358B/324B Op-amp is very stable, and it is capable of driving heavy capacitive loads such as those found in LCDs. The ability to swing rail-to-rail at the inputs and outputs enables designers to buffer CMOS DACs, ASICs, or other wide output swing devices in single-supply systems.

Features

AI Translation
  • Supply Voltage: 2.5V to 5.5V
  • Low Supply Current: 80μA per channel
  • Positive Offset Voltage: +1mV to +4mV
  • Offset Voltage Temperature Drift: 2μV/°C
  • High Output Capability: 100mA
  • Rail to Rail Input and Output
  • Bandwidth: 1 MHz
  • Slew Rate: 0.7V/μs
  • Excellent EMI Suppress Performance
  • Low Noise: 35 nV/√Hz at 1kHz
  • -40°C to 125°C Operation Temperature Range

Applications

AI Translation
  • Active Filters
  • ASIC Input or Output Amplifier
  • Sensor Interface
  • Smoke/Gas/Environment Sensors
  • Portable Instruments and Mobile Device