3PEAK LMV321B-TR
| Manufacturer |
3PEAK
Asian Brands |
| MPN | LMV321B-TR |
| LCSC Part # | C248567 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1MHz, 80μA, RRIO, Op Amps |
| Description | 1 2mV 700V/ms 1pA 85dB 1MHz 80uA Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
24,940
24,940
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0719 | $ 0.72 |
100+ | $ 0.0556 | $ 5.56 |
300+ | $ 0.0475 | $ 14.25 |
3,000+ | $ 0.0413 | $ 123.90 |
6,000+ | $ 0.0365 | $ 219.00 |
9,000+ | $ 0.034 | $ 306.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$