SEI(Stackpole Electronics Inc.) RMCS0805FT6K81
| Manufacturer | |
| MPN | RMCS0805FT6K81 |
| LCSC Part # | C2485452 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 6.81kΩ ±1% 125mW 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCS0805FT6K81 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.81kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.81kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0065 | $ 0.01 |
| 200+ | $ 0.0026 | $ 0.52 |
| 500+ | $ 0.0025 | $ 1.25 |
| 1,000+ | $ 0.0024 | $ 2.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.81kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.81kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F6811TS | FOJAN | 0805 | 8,700 | $0.0033 $0.0034 | ||
| FRQ0805F6811TS | FOJAN | 0805 | 5,000 | $ 0.0042 | ||
| RMS10FT6811 | TA-I Tech | 0805 | 4,900 | $ 0.0041 | ||
| AC0805FR-076K81L | YAGEO | 0805 | 4,800 | $ 0.0111 | ||
| 1RC0805F6811 | SAE | 0805 | 4,200 | $ 0.0035 | ||
| 0805W8F6811T5E | UNI-ROYAL | 0805 | 2,700 | $ 0.0028 | ||
| CRCW08056K81FKEA | VISHAY | 0805 | 8,200 | $ 0.0137 | ||
| ERJ6ENF6811V | PANASONIC | 0805 | 3,100 | $ 0.0082 | ||
| CR0805-FX-6811ELF | BOURNS | 0805 | 0 | $ 0.0142 | ||
| RMCF0805FT6K81 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0024 | ||
| CRCW08056K81FKEAC | VISHAY | 0805 | 0 | $ 0.006 | ||
| CRCW08056K81FKEAHP | VISHAY | 0805 | 0 | $ 0.0216 | ||
| RS-05K6811FT | FH | 0805 | 0 | $ 0.0025 | ||
| GR0805F6K81T5G00 | GiantOhm | 0805 | 0 | $ 0.0018 | ||
| RTT056811FTP | RALEC | 0805 | 0 | $ 0.002 | ||
| SCR0805F6K81 | VO | 0805 | 0 | $ 0.0018 | ||
| WR08X6811FTL | Walsin | 0805 | 0 | $ 0.0026 | ||
| RC0805FR-076K81L | YAGEO | 0805 | 0 | $ 0.0052 | ||
| 0805W8D6811T5E | UNI-ROYAL | 0805 | 0 | $ 0.0094 | ||
| RCS2012F6811CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 |

