SEI(Stackpole Electronics Inc.) RMCS0805FT5K11
| Manufacturer | |
| MPN | RMCS0805FT5K11 |
| LCSC Part # | C2485429 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 5.11kΩ ±1% 125mW 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCS0805FT5K11 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 5.11kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 5.11kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0065 | $ 0.01 |
| 200+ | $ 0.0026 | $ 0.52 |
| 500+ | $ 0.0025 | $ 1.25 |
| 1,000+ | $ 0.0024 | $ 2.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 5.11kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 5.11kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F5111T5E | UNI-ROYAL | 0805 | 16,700 | $ 0.0056 | ||
| HP05W3F5111T5E | UNI-ROYAL | 0805 | 4,900 | $ 0.0047 | ||
| 1RC0805F5111 | SAE | 0805 | 4,800 | $ 0.0033 | ||
| RMS10FT5111 | TA-I Tech | 0805 | 4,800 | $ 0.004 | ||
| RS-05K5111FT | FH | 0805 | 4,700 | $ 0.0039 | ||
| RC0805FR-075K11L | YAGEO | 0805 | 4,550 | $ 0.0142 | ||
| RMCF0805FT5K11 | SEI(Stackpole Electronics Inc.) | 0805 | 1,800 | $ 0.0079 | ||
| CR0805F85111G | LIZ | 0805 | 1,300 | $ 0.0022 | ||
| FRC0805F5111TS | FOJAN | 0805 | 600 | $0.0031 $0.0032 | ||
| SCR0805F5K11 | VO | 0805 | 200 | $ 0.0018 | ||
| AC0805FR-075K11L | YAGEO | 0805 | 100 | $ 0.0124 | ||
| CR0805-FX-5111ELF | BOURNS | 0805 | 0 | $ 0.0124 | ||
| RK73H2ATTD5111F | KOA | 0805 | 0 | $ 0.0176 | ||
| ESR10EZPF5111 | ROHM | 0805 | 0 | $ 0.0118 | ||
| CRCW08055K11FKEAC | VISHAY | 0805 | 0 | $ 0.0045 | ||
| GR0805F5K11T5G00 | GiantOhm | 0805 | 0 | $ 0.0018 | ||
| RTT055111FTP | RALEC | 0805 | 0 | $ 0.0041 | ||
| WR08X5111FTL | Walsin | 0805 | 0 | $ 0.0031 | ||
| AF0805FR-075K11L | YAGEO | 0805 | 0 | $ 0.0101 | ||
| 0805W8D5111T5E | UNI-ROYAL | 0805 | 0 | $ 0.0094 |

