SEI(Stackpole Electronics Inc.) RMCS0805FT196K
| Manufacturer | |
| MPN | RMCS0805FT196K |
| LCSC Part # | C2485351 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 196kΩ ±1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 196kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 196kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0065 | $ 0.01 |
| 200+ | $ 0.0026 | $ 0.52 |
| 500+ | $ 0.0025 | $ 1.25 |
| 1,000+ | $ 0.0024 | $ 2.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 196kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 196kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1RC0805F1963 | SAE | 0805 | 4,900 | $ 0.0019 | ||
| RMC 0805 196K F N | TyoHM | 0805 | 4,700 | $ 0.0059 | ||
| CR0805-FX-1963ELF | BOURNS | 0805 | 4,250 | $0.0015 $0.0142 | ||
| RMC0805196K1%N | TyoHM | 0805 | 3,850 | $ 0.005 | ||
| FRC0805F1963TS | FOJAN | 0805 | 3,500 | $0.0032 $0.0033 | ||
| CR0805F81963G | LIZ | 0805 | 1,800 | $ 0.0022 | ||
| CRCW0805196KFKEA | VISHAY | 0805 | 650 | $ 0.0279 | ||
| ERJ6ENF1963V | PANASONIC | 0805 | 100 | $ 0.0078 | ||
| RMCF0805FT196K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0023 | ||
| CRGH0805F196K | TE Connectivity | 0805 | 0 | $ 0.0104 | ||
| CR0805F196KP05Z | EVER OHMS | 0805 | 0 | $ 0.0045 | ||
| RS-05K1963FT | FH | 0805 | 0 | $ 0.0055 | ||
| GR0805F196KT5G00 | GiantOhm | 0805 | 0 | $ 0.0018 | ||
| RTT051963FTP | RALEC | 0805 | 0 | $ 0.0024 | ||
| 0805W8F1963T5E | UNI-ROYAL | 0805 | 0 | $ 0.0025 | ||
| WR08X1963FTL | Walsin | 0805 | 0 | $0.0003 $0.0025 | ||
| AC0805FR-07196KL | YAGEO | 0805 | 0 | $ 0.0042 | ||
| RC0805FR-07196KL | YAGEO | 0805 | 0 | $ 0.0133 | ||
| AA0805FR-07196KL | YAGEO | 0805 | 0 | $ 0.0077 | ||
| RCS2012F1963CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 |

