SEI(Stackpole Electronics Inc.) RMCS0603FT1R00
| Manufacturer | |
| MPN | RMCS0603FT1R00 |
| LCSC Part # | C2485194 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1Ω ±1% 100mW 0603 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCS0603FT1R00 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1Ω | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0081 | $ 0.01 |
| 200+ | $ 0.0032 | $ 0.64 |
| 500+ | $ 0.0031 | $ 1.55 |
| 1,000+ | $ 0.003 | $ 3.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1Ω | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0603FR-071RL | YAGEO | 0603 | 99,700 | $ 0.0063 | ||
| AC0603FR-071RL | YAGEO | 0603 | 96,350 | $ 0.0111 | ||
| CRCW06031R00FNEA | VISHAY | 0603 | 39,950 | $ 0.016 | ||
| AF0603FR-071RL | YAGEO | 0603 | 9,900 | $ 0.0104 | ||
| RMCF0603FT1R00 | SEI(Stackpole Electronics Inc.) | 0603 | 8,400 | $ 0.0063 | ||
| FRQ0603F1R00TS | FOJAN | 0603 | 3,500 | $0.0049 $0.0051 | ||
| RK73H1JTTD1R00F | KOA | 0603 | 850 | $ 0.0133 | ||
| CRCW06031R00FKEA | VISHAY | 0603 | 13,800 | $ 0.0253 | ||
| RCA06031R00FKEA | VISHAY | 0603 | 20 | $ 0.0197 | ||
| HP03W5F100KT5E | UNI-ROYAL | 0603 | 15,500 | $ 0.0086 | ||
| PS03W4F100KT5E | UNI-ROYAL | 0603 | 500 | $ 0.0141 | ||
| CRCW06031R00FKEAHP | VISHAY | 0603 | 4,200 | $ 0.097 | ||
| FRC0603F1R00TS | FOJAN | 0603 | 2,383,600 | $ 0.0028 | ||
| 0603WAF100KT5E | UNI-ROYAL | 0603 | 629,100 | $ 0.0035 | ||
| CR0603-F/-1R00ELF | BOURNS | 0603 | 0 | $ 0.007 | ||
| RTT031R00FTP | RALEC | 0603 | 0 | $ 0.0016 | ||
| NS03WAF100KT5E | UNI-ROYAL | 0603 | 0 | $ 0.0085 | ||
| CQ03WAF100KT5E | UNI-ROYAL | 0603 | 0 | $ 0.0027 | ||
| RCS06031R00FKEA | VISHAY | 0603 | 0 | $ 0.0183 | ||
| 0603WAD100KT5E | UNI-ROYAL | 0603 | 0 | $ 0.0062 |

