SEI(Stackpole Electronics Inc.) RMCF0201JT1M20
| Manufacturer | |
| MPN | RMCF0201JT1M20 |
| LCSC Part # | C2484811 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 1.2MΩ ±5% 50mW 0201 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF0201JT1M20 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 1.2MΩ | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 1.2MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0022 | $ 0.01 |
| 200+ | $ 0.0009 | $ 0.18 |
| 500+ | $ 0.0008 | $ 0.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 1.2MΩ | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 1.2MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WR02X125JAL | Walsin | 0201 | 2,200 | $ 0.0011 | ||
| 0201WMJ0125TEE | UNI-ROYAL | 0201 | 199 | $ 0.0009 | ||
| RHC-01U125JT | FH | 0201 | 9,600 | $ 0.0023 | ||
| RC-01U125JT | FH | 0201 | 9,400 | $ 0.001 | ||
| 1RC0201F1204 | SAE | 0201 | 15,000 | $ 0.0027 | ||
| 0201WMF1204TEE | UNI-ROYAL | 0201 | 13,800 | $ 0.0033 | ||
| CRCW02011M20FNED | VISHAY | 0201 | 420 | $ 0.0203 | ||
| GR0201F1M2TAG00 | GiantOhm | 0201 | 9,000 | $ 0.0012 | ||
| RK73B1HTTC125J | KOA | 0201 | 0 | $ 0.0042 | ||
| AF0201JR-071M2L | YAGEO | 0201 | 0 | $ 0.0142 | ||
| CRCW02011M20JNED | VISHAY | 0201 | 0 | $ 0.003 | ||
| RK73B1HTTC125G | KOA | 0201 | 0 | $ 0.0314 | ||
| RTT011204FTH | RALEC | 0201 | 0 | $ 0.001 | ||
| WR02W1204FAL | Walsin | 0201 | 0 | $ 0.0009 | ||
| WR02W1204FTL | Walsin | 0201 | 0 | $ 0.0006 | ||
| RC0201FR-071M2L | YAGEO | 0201 | 0 | $ 0.0007 | ||
| RMC1/20-125JPA | KAMAYA | 0201 | 0 | $ 0.0083 | ||
| CR25125J | Meritek | 0201 | 0 | $ 0.0017 | ||
| NQ01WMJ0125TEE | UNI-ROYAL | 0201 | 0 | $ 0.0025 | ||
| AC0201JR-071M2L | YAGEO | 0201 | 0 | $ 0.0177 |

