TI LM336Z-5.0/NOPB
| Manufacturer | |
| Mfr. Part # | LM336Z-5.0/NOPB |
| LCSC Part # | C24847 |
| Package | TO-92-3 |
| Customer # | |
| Key Attributes | 5.0V Reference Diode |
| Description | 5V ±1% 10mA Fixed TO-92-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Package | TO-92-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
In-Stock:
2,010 
2,010
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3351 | $ 1.68 |
50+ | $ 0.2638 | $ 13.19 |
150+ | $ 0.2332 | $ 34.98 |
500+ | $ 0.1847 | $ 92.35 |
1,800+ | $ 0.1677 | $ 301.86 |
5,400+ | $ 0.1575 | $ 850.50 |
Standard Packaging 1800/Full
Box | ||
Better price for more quantity?
$