TI LM336Z-2.5/NOPB
| Manufacturer | |
| Mfr. Part # | LM336Z-2.5/NOPB |
| LCSC Part # | C24846 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | Reference Diode |
| Description | 2.49V ±1% 10mA Fixed TO-92 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
In-Stock:
4,215
4,215
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3086 | $ 1.54 |
50+ | $ 0.2444 | $ 12.22 |
150+ | $ 0.2119 | $ 31.79 |
500+ | $ 0.1776 | $ 88.80 |
1,800+ | $ 0.1624 | $ 292.32 |
5,400+ | $ 0.1532 | $ 827.28 |
Standard Packaging 1800/Full
Box | ||
Better price for more quantity?
$