SEI(Stackpole Electronics Inc.) RMCF1210FT2R00
| Manufacturer | |
| MPN | RMCF1210FT2R00 |
| LCSC Part # | C2484480 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 2Ω ±1% 500mW 1210 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 2Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 2Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0148 | $ 0.01 |
| 200+ | $ 0.0058 | $ 1.16 |
| 500+ | $ 0.0056 | $ 2.80 |
| 1,000+ | $ 0.0055 | $ 5.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 2Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 2Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1210F2R00TS | FOJAN | 1210 | 14,050 | $0.0165 $0.0173 | ||
| 1RC1210F2008 | SAE | 1210 | 4,580 | $ 0.0241 | ||
| SCR1210F2R | VO | 1210 | 200 | $ 0.0161 | ||
| 1210W2F200KT5E | UNI-ROYAL | 1210 | 27,560 | $ 0.0664 | ||
| AC1210FR-072RL | YAGEO | 1210 | 6,520 | $ 0.0448 | ||
| RC1210FR-072RL | YAGEO | 1210 | 3,080 | $ 0.0487 | ||
| CQ07W2F200KT5E | UNI-ROYAL | 1210 | 20 | $ 0.024 | ||
| CL1210FN2RP | CHANGLONG | 1210 | 3,150 | $ 0.01 | ||
| GR1210F2RT5G00 | GiantOhm | 1210 | 4,400 | $ 0.0156 | ||
| CR1210F2R00P05S | EVER OHMS | 1210 | 0 | $ 0.0112 | ||
| RTT122R00FTP | RALEC | 1210 | 0 | $ 0.0186 | ||
| PS0707F200KT5E | UNI-ROYAL | 1210 | 0 | $ 0.0575 | ||
| SG73S2ETTD2R00F | KOA | 1210 | 0 | $ 0.0622 | ||
| SG73P2ETTD2R00F | KOA | 1210 | 0 | $ 0.0622 | ||
| CR042R00F | Meritek | 1210 | 0 | $ 0.0129 | ||
| RMCP1210FT2R00 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.03 | ||
| CRCW12102R00FNTA | VISHAY | 1210 | 0 | $ 0.0597 | ||
| CRCW12102R00FNEA | VISHAY | 1210 | 0 | $ 0.0548 | ||
| NQ07W2F200KT5E | UNI-ROYAL | 1210 | 0 | $ 0.0318 | ||
| AA1210FR-072RL | YAGEO | 1210 | 0 | $ 0.0466 |

