SEI(Stackpole Electronics Inc.) RMCF1206FT6K49
| Manufacturer | |
| MPN | RMCF1206FT6K49 |
| LCSC Part # | C2483626 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 6.49kΩ ±1% 250mW 1206 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF1206FT6K49 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 6.49kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 6.49kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0032 | $ 0.01 |
| 200+ | $ 0.0013 | $ 0.26 |
| 1,000+ | $ 0.0012 | $ 1.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 6.49kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 6.49kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4F6491T5E | UNI-ROYAL | 1206 | 4,900 | $ 0.0077 | ||
| ESR18EZPF6491 | ROHM | 1206 | 4,260 | $ 0.0204 | ||
| FRC1206F6491TS | FOJAN | 1206 | 2,800 | $ 0.005 | ||
| WR12X6491FTL | Walsin | 1206 | 1,800 | $ 0.0049 | ||
| AC1206FR-076K49L | YAGEO | 1206 | 1,600 | $0.0064 $0.0076 | ||
| RTT066491FTP | RALEC | 1206 | 150 | $ 0.0097 | ||
| RS-06K6491FT | FH | 1206 | 2,000 | $ 0.004 | ||
| SCR1206F6K49 | VO | 1206 | 0 | $ 0.005 | ||
| RC1206FR-076K49L | YAGEO | 1206 | 0 | $ 0.0091 | ||
| RK73H2BTTD6491F | KOA | 1206 | 0 | $ 0.0038 | ||
| ERJ-U08F6491V | PANASONIC | 1206 | 0 | $ 0.0372 | ||
| ERJ-8ENF6491V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| ERJ-S08F6491V | PANASONIC | 1206 | 0 | $ 0.0765 | ||
| KTR18EZPF6491 | ROHM | 1206 | 0 | $ 0.0173 | ||
| RMCF1206FG6K49 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0045 | ||
| CRCW12066K49FKEA | VISHAY | 1206 | 0 | $ 0.0404 | ||
| CRCW12066K49FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12066K49FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12066K49FKTC | VISHAY | 1206 | 0 | $ 0.0212 | ||
| CRCW12066K49FKTA | VISHAY | 1206 | 0 | $ 0.0227 |

