LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic NJM4558(LX) product image
  • NJM4558(LX) thumbnail 1
  • NJM4558(LX) thumbnail 2
  • NJM4558(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic NJM4558(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
NJM4558(LX)
LCSC Part #
C24833653
Packaging
SOP-8
Customer #
Key Attributes
NJM4558 (LX) Dual Operational Amplifier
Datasheetpdf iconlingxingic NJM4558(LX)
In-Stock: 1,290
1,290 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0552$ 0.55
100+$ 0.0438$ 4.38
300+$ 0.0382$ 11.46
1,000+$ 0.0339$ 33.90
4,000+$ 0.0295$ 118.00
8,000+$ 0.0278$ 222.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufacturerlingxingic
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate1.1V/us
Input Offset Current(Ios)2nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+85℃
Ib - Input Bias Current150nA
Common Mode Rejection Ratio(CMRR)90dB
Output Current-
Maximum Power Supply Range (Vdd-Vss)40V
Input Offset Voltage Drift(Vos TC)7.5uV/℃
Quiescent Current2.8mA
Gain Bandwidth Product3MHz
Input Voltage Noise Density8nV/√Hz@1kHz
Dual Supply-20V~20V
Rail to Rail-
Single Supply3V~36V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

NJM4558 consists of two independent general-purpose op-amps. The high common-mode input voltage range and latch-up free operation make this amplifier ideal for voltage follower applications. The circuit features short-circuit protection and internal frequency compensation, ensuring stability without external components.

Features

AI Translation
  • Wide common-mode and differential voltage range
  • No frequency compensation required
  • Low power consumption
  • Unity-gain bandwidth: 3MHz typical
  • Gain and phase matching between amplifiers
  • Low noise: 8nV/√Hz typical
  • Package: SOP8/DIP8/SIP8