lingxingic LMV358DR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | LMV358DR(LX) |
| LCSC Part # | C24833648 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Channel rail-to-rail operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | lingxingic | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 700V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Output Current | 100mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 80uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LMV358 is a rail-to-rail input/output operational amplifier featuring a wide common-mode input voltage range and output voltage range.
Features
AI Translation
- Operating voltage range: 2.5V ~ 5.5V
- Offset voltage < 4mV
- Offset voltage temperature drift: 2μV/℃
- Gain bandwidth: 1MHz
- Output capability: 100mA
- Rail-to-rail input and output
- Slew rate: 0.7V/μs
- Supply current: 80μA (per channel)
- Operating temperature range: -40℃ ~ +85℃
- Package: SOP8/MSOP8/TSSOP8
Applications
AI Translation
- Sense amplifier
- DC gain block
- Audio amplifier
- Industrial control
In-Stock: 3,830
3,830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0701 | $ 0.70 |
| 100+ | $ 0.056 | $ 5.60 |
| 300+ | $ 0.049 | $ 14.70 |
| 1,000+ | $ 0.0437 | $ 43.70 |
| 4,000+ | $ 0.0366 | $ 146.40 |
| 8,000+ | $ 0.0345 | $ 276.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | lingxingic | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 700V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Output Current | 100mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 80uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LMV358 is a rail-to-rail input/output operational amplifier featuring a wide common-mode input voltage range and output voltage range.
Features
AI Translation
- Operating voltage range: 2.5V ~ 5.5V
- Offset voltage < 4mV
- Offset voltage temperature drift: 2μV/℃
- Gain bandwidth: 1MHz
- Output capability: 100mA
- Rail-to-rail input and output
- Slew rate: 0.7V/μs
- Supply current: 80μA (per channel)
- Operating temperature range: -40℃ ~ +85℃
- Package: SOP8/MSOP8/TSSOP8
Applications
AI Translation
- Sense amplifier
- DC gain block
- Audio amplifier
- Industrial control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



