LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic LM358DR(LX) product image
  • LM358DR(LX) thumbnail 1
  • LM358DR(LX) thumbnail 2
  • LM358DR(LX) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

lingxingic LM358DR(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
LM358DR(LX)
LCSC Part #
C24833647
Packaging
SOP-8
Customer #
Key Attributes
Dual-channel operational amplifier
Datasheetpdf iconlingxingic LM358DR(LX)
In-Stock: 2,960
2,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0386$ 0.77
200+$ 0.0303$ 6.06
600+$ 0.0257$ 15.42
4,000+$ 0.0214$ 85.60
8,000+$ 0.019$ 152.00
20,000+$ 0.0177$ 354.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufacturerlingxingic
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate300V/ms
Input Offset Current(Ios)2nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current20nA
Maximum Power Supply Range (Vdd-Vss)18V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current500uA
Gain Bandwidth Product700kHz
Input Voltage Noise Density40nV/√Hz@1kHz
Output Current30mA
Dual Supply-9V~-1.5V;1.5V~9V
Rail to Rail-
Single Supply3V~18V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The LM358 contains two independent, high-gain, internally frequency-compensated dual operational amplifiers. It is suitable for single-supply operation and also works in dual-supply mode. Under recommended operating conditions, the supply current is independent of the supply voltage. Applications include transducer amplifiers, audio amplifiers, industrial control, DC gain blocks, and all conventional op-amp applications.

Features

AI Translation
  • Supply voltage range: single supply 3V - 18V, dual supply ±1.5V - ±9V
  • Low supply current, independent of supply voltage, typical 0.5mA
  • Unity-gain bandwidth: 0.7MHz
  • Internal frequency compensation
  • Input offset voltage: 3mV (typical)
  • Input offset current: 2nA (typical)
  • Input bias current: 20nA (typical)
  • Differential input voltage range (maximum rated supply voltage): 16V
  • Open-loop differential voltage gain: 95dB typical
  • Package: SOP8/DIP8/TSSOP8

Applications

AI Translation
  • Sense amplifiers
  • Audio amplifiers
  • Industrial control
  • DC gain stages
  • All applications using general-purpose op-amps