lingxingic CD4584BM(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | CD4584BM(LX) |
| LCSC Part # | C24833641 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Hex Schmitt Trigger |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| Logic Family | - | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 80ns@15V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 1.25V~2.85V;2.4V~5.1V;3.4V~7.1V | |
| Input Logic Level - High | 2.05V~7.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 30uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 1.65mA | |
| Current - Output Low(IOL) | 1.4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4584 is the 6-circuit inverter having the Schmitt trigger function at the input terminal.
Features
AI Translation
- Supply voltage range: 3V to 15V
- Temperature range: -40°C to +125°C
- Packaging information: DIP14/SOP14/TSSOP14
In-Stock: 540
540 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.259 | $ 1.30 |
| 50+ | $ 0.2034 | $ 10.17 |
| 150+ | $ 0.1795 | $ 26.93 |
| 500+ | $ 0.1498 | $ 74.90 |
| 2,500+ | $ 0.1366 | $ 341.50 |
| 5,000+ | $ 0.1286 | $ 643.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| Logic Family | - | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 80ns@15V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 1.25V~2.85V;2.4V~5.1V;3.4V~7.1V | |
| Input Logic Level - High | 2.05V~7.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 30uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 1.65mA | |
| Current - Output Low(IOL) | 1.4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4584 is the 6-circuit inverter having the Schmitt trigger function at the input terminal.
Features
AI Translation
- Supply voltage range: 3V to 15V
- Temperature range: -40°C to +125°C
- Packaging information: DIP14/SOP14/TSSOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



