LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic CD4543BM(LX) product image
  • CD4543BM(LX) thumbnail 1
  • CD4543BM(LX) thumbnail 2
  • CD4543BM(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic CD4543BM(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
CD4543BM(LX)
LCSC Part #
C24833639
Packaging
SOP-16
Customer #
Key Attributes
BCD to 7-segment latch/decoder/driver
Datasheetpdf iconlingxingic CD4543BM(LX)
In-Stock: 845
845 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1096$ 0.55
50+$ 0.107$ 5.35
150+$ 0.1053$ 15.80
500+$ 0.1036$ 51.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
Manufacturerlingxingic
PackagingSOP-16
Output Voltage-
Frequency - Switching-
Features-
Switch Tube (Built-In/External)-
Voltage - Input(AC)-
Operating temperature-40℃~+125℃
Topology-
Number of Channels-
Type-
Output Current-
Voltage - Input(DC)3V~15V
Constant Current Accuracy-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The CD4543 is a BCD to 7-segment latch/decoder/driver for liquid crystal and LED displays.

Features

AI Translation
  • Supply voltage range: 3V to 15V
  • Temperature range: -40°C to +125°C
  • Packaging information: DIP16/SOP16/TSSOP16