lingxingic CD4518BM(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | CD4518BM(LX) |
| LCSC Part # | C24833635 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Dual BCD counter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 3V~15V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge;Falling Edge | |
| Timing | Synchronous | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 2 | |
| Propagation Delay | 40ns | |
| Count Rate | 20MHz | |
| Features | Synchronous counting;Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4518 is a dual 4-bit internally synchronous BCD counter.
Features
AI Translation
- Supply voltage range: 3V to 15V
- Temperature range: -40°C to +125°C
- Packaging information: DIP/SOP/TSSOP16
In-Stock: 160
160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.185 | $ 0.93 |
| 50+ | $ 0.1453 | $ 7.27 |
| 150+ | $ 0.1283 | $ 19.25 |
| 500+ | $ 0.107 | $ 53.50 |
| 2,500+ | $ 0.0976 | $ 244.00 |
| 5,000+ | $ 0.0919 | $ 459.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 3V~15V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge;Falling Edge | |
| Timing | Synchronous | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 2 | |
| Propagation Delay | 40ns | |
| Count Rate | 20MHz | |
| Features | Synchronous counting;Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4518 is a dual 4-bit internally synchronous BCD counter.
Features
AI Translation
- Supply voltage range: 3V to 15V
- Temperature range: -40°C to +125°C
- Packaging information: DIP/SOP/TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



